TE Connectivity 185166-3 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Housing Color | Red |
| Number of Positions | 16 |
| Orientation | Straight |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185166-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.