TE Connectivity 185166-6 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Strip |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185166-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.