26-position, 2-row male header for board-to-board interconnection. Features a 2.54mm pitch and straight, through-hole termination with solder. Constructed with a PBT insulation material and copper alloy contacts plated with tin and gold for signal applications. Operating temperature range is -40°C to 85°C, with a flammability rating of UL94 HB.
TE Connectivity 185226-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin, Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Yellow |
| Insulation Color | Yellow |
| Insulation Material | PBT |
| Length | 2.067inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Orientation | Straight |
| Package Quantity | 384 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.