TE Connectivity 185308-1 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185308-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.