
Automotive connector receptacle housing, designed for wire-to-wire applications, features a 6-position, 2-row configuration with a 2.54mm pitch. This female connector, constructed from black PBT with a UL94 HB flammability rating, supports signal circuit applications and accepts 0.025-inch mating tabs. Operating within a temperature range of -40°C to 212°C, it offers a straight, free-hanging orientation and is RoHS and ELV compliant.
TE Connectivity 185311-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.264inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 8.02mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185311-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
