TE Connectivity 185341-2 technical specifications.
| Color | Blue |
| Material | PBT |
| Number of Positions | 12 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185341-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.