TE Connectivity 185402-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 22mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Relay Type | Relay |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Width | 34.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185402-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.