TE Connectivity 185454-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Keyed | Yes |
| Material | PBT |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 576 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185454-2 to view detailed technical specifications.
No datasheet is available for this part.