TE Connectivity 185526-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Material | PBT |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 612 |
| Packaging | Loose Piece |
| Sealable | No (Without) |
| Series | MQS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185526-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.