26-position, 2-row male header with 2.54mm pitch for signal applications. Features tin contact plating, right-angle, through-hole termination, and a UL94 HB flammability rating. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. Designed for 1.6mm PCB thickness with PCB mount retention.
TE Connectivity 185534-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 1.898inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Package Quantity | 700 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185534-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.