This 26-position, 2-row rectangular connector features a PBT material housing and bronze contacts with tin plating. It is ELV compliant and RoHS compliant. The connector is available in a loose piece packaging and has a 2.54mm pitch. It is designed for through hole mounting with a keyed design to prevent incorrect insertion.
TE Connectivity 185534-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Keyed | Yes |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185534-4 to view detailed technical specifications.
No datasheet is available for this part.