TE Connectivity 185636-1 technical specifications.
| Body Material | Glass, PET, Polyester |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Plug |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | PBT |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 350 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP69 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 2.5mm System |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185636-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.