TE Connectivity 185680-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Keyed | Yes |
| Length | 35mm |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Terminals/Pins | 18 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185680-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.