18-position, 2-row right-angle header for board-to-board interconnection. Features 2.54mm pitch, male pin contacts with tin plating, and solder termination. Operates within a -40°C to 85°C temperature range, with a 1.6mm PCB thickness compatibility and through-hole mounting. This RoHS compliant component is UL94 HB flammability rated and designed for signal applications.
TE Connectivity 185683-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Right Angle |
| Package Quantity | 1080 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185683-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.