This D-Subminiature connector is a male type with a length of 5.8mm and is designed for screw mount. It is packaged in bulk quantities. The connector is compliant with ELV standards and RoHS regulations. It is not radiation hardened.
TE Connectivity 1857211-1 technical specifications.
| ELV | Compliant |
| Gender | Male |
| Length | 5.8mm |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1857211-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.