TE Connectivity 1857211-2 technical specifications.
| ELV | Compliant |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1857211-2 to view detailed technical specifications.
No datasheet is available for this part.