TE Connectivity 1857211-3 technical specifications.
| Package/Case | Metal |
| ELV | Compliant |
| Gender | Male |
| Length | 5.8mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1857211-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.