TE Connectivity 1857246-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Number of Positions | 68 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1857246-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.