12-position, 2-row shrouded header for board-to-board interconnection. Features a 2.54mm pitch and right-angle, through-hole solder termination. Constructed with a copper alloy contact material and tin plating, offering a contact mating length of 0.264 inches. Insulated with blue glass material, rated UL94 HB for flammability. Operates within a temperature range of -40°C to 85°C.
TE Connectivity 185740-2 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Insulation Color | Blue |
| Insulation Material | Glass |
| Length | 29.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Package Quantity | 1472 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185740-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.