TE Connectivity 1857533-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Mount | Straddle Mount, Edge, Board, Surface Mount |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.7mm |
| Series | Crown Edge, Elcon |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1857533-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.