TE Connectivity 185760-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 27.7mm |
| Gender | Female |
| Housing Color | Black |
| Length | 59.6mm |
| Mount | Free Hanging, Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 630 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185760-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.