TE Connectivity 185760-2 technical specifications.
| Depth | 22.7mm |
| Gender | Female |
| Housing Color | Green |
| Length | 45.1mm |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185760-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.