16-position, two-row, straight, female wire-to-wire connector housing for crimp contacts. Features a PBT body with a brown housing color, designed for signal applications with a 4.2mm pitch and 0.1-inch row spacing. This hybrid connector offers a maximum operating temperature of 85°C and a minimum of -40°C, with a UL94 HB flammability rating. It is polarized, sealable, and serviceable, with a mating tab width of 0.059 inches.
TE Connectivity 185760-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Depth | 25.3mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 25.3mm |
| Housing Color | Brown |
| Hybrid Connector | Yes |
| Length | 45.1mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 4.2mm |
| Polarized | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 27.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185760-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.