TE Connectivity 185763-1 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 16 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185763-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.