Spring finger connector accessory with stainless steel construction and gold plating. Features a 1.5A current rating, 0.95mm outside diameter, and 1mm width. Designed for solder mounting and supplied preloaded in tape and reel packaging. Compliant with ELV and RoHS standards, this accessory offers lead-free operation.
TE Connectivity 1857724-4 technical specifications.
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Solder |
| Outside Diameter | 0.95mm |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Gold |
| Plating Thickness | 0.5um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1857724-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
