TE Connectivity 185793-1 technical specifications.
| Color | Black |
| Package Quantity | 900 |
| Packaging | Bag |
| Ratings | IP69 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP |
| Serviceable | No |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185793-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.