TE Connectivity 1857992-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 20.2mm |
| Housing Color | Grey |
| Length | 43.95mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1857992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.