
26-position, 2-row wire-to-wire connector housing with a 2.54mm pitch. Features straight, male pin contacts made of brass with tin-lead plating. Constructed from black PBT, this signal connector offers a -40°C to 212°C operating temperature range and UL94 HB flammability rating. Designed for through-hole, free-hanging mounting, it is polarized and RoHS compliant.
TE Connectivity 185875-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Brass |
| Contact Mating Length | 0.75inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Depth | 6.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.343inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Contains Lead |
| Length | 35.2mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD I |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185875-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
