26-position, 2-row shrouded header with a 2.54mm pitch for signal applications. Features tin-plated copper alloy male pin contacts and a blue PBT insulation material. Designed for right-angle, through-hole PCB mounting with a 1.6mm PCB thickness compatibility. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
TE Connectivity 185890-2 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Color | Blue |
| Insulation Material | PBT |
| Length | 1.898inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Package Quantity | 700 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 185890-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.