
TE Connectivity 1860000-1 technical specifications.
| ELV | Compliant |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | DIN Rail |
| Number of Contacts | 14 |
| Number of Poles | 4 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PT, SCHRACK |
| Termination | Screwless |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1860000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
