TE Connectivity 1860200-1 technical specifications.
| Mount | DIN Rail |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1860200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.