TE Connectivity 1863 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Gender | Female |
| Length | 27mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Width | 9.5mm |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.