15-position, 3-row wire-to-wire connector housing with a straight, cable mount orientation. Features a 6.35mm pitch and natural housing color. Designed for female socket crimp contacts, this male gender housing operates within a temperature range of -67°C to 221°C. It is CSA and VDE tested, RoHS and ELV compliant, and mounts free hanging.
TE Connectivity 1863007-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 33.02mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1863007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.