This SPST-NO-DM relay has a contact arrangement of single pole single throw normally open double make and a contact form of 1 form X. It operates at a DC coil voltage of 24VDC and a coil current of 51.06mA with a coil resistance of 470 ohms. The relay has a maximum pick-up voltage of 18VDC and can be mounted through a hole. It has a termination style of PC pin with 4 number of terminals and an operate time of 20ms. The relay is not equipped with a coil suppression diode or a push to test button and has an operating temperature range of -45 to 70C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO-DM |
| Contact Form | 1 Form X |
| DC Coil Voltage | 24V |
| Coil Current | 51.06mA |
| Coil Resistance | 470Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |