
98-position, 4-row female header with 0.039-inch pitch, designed for 1.6mm board thickness. Features copper alloy contacts with gold, tin, and matte plating, rated for 1.1A current and 50V voltage. Through-hole and press-fit mounting options with a straight orientation and 2mm contact post/tail length. Operating temperature range of -40°C to 85°C, constructed with black thermoplastic insulation.
TE Connectivity 1871058-3 technical specifications.
| Board Thickness | 1.6mm |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2mm |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.433inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 2.205inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 98 |
| Number of Positions | 98 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 0.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 2mm |
| Termination | Press-Fit |
| Voltage Rating | 50V |
| Weight | 2.863g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871058-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
