
280-position, 2-row card edge connector with a 1mm pitch and straight, through-hole mounting. Features copper alloy contacts with gold, tin, and matte plating, rated for 1.1A current. Insulation is thermoplastic with a black housing, and the connector is designed for 0.062-inch PCB thickness. Operating temperature range is -40°C to 85°C, with press-fit termination and a 2mm contact post length.
TE Connectivity 1871058-5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2mm |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.433inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Not Applicable |
| Length | 5.787inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 280 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 0.5um |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Weight | 2.863g |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871058-5 to view detailed technical specifications.
No datasheet is available for this part.