TE Connectivity 1871295-1 technical specifications.
| Contact Material | Nickel |
| Contact Plating | Gold |
| Gender | Female |
| Packaging | Bulk |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871295-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.