Quick Jump:
Technical Specifications
TE Connectivity 1871406-1 technical specifications.
General
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Mounting
Surface Mount
Number of Rows
2
Type
SIM Card
Gender
M
Number of Contacts
6
Termination Method
Solder
Compliance
Cage Code
SRP33
EU RoHS
Yes
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863
Datasheet
TE Connectivity 1871406-1 Datasheet
Download the complete datasheet for TE Connectivity 1871406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.