TE Connectivity 1871413-1 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 47.55mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 24.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bag |
| Pitch | 0.177inch |
| Polarized | No |
| Sealable | Yes (With) |
| Strain Relief | No (Without) |
| Width | 20.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1871413-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.