TE Connectivity 1871554-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 1207 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 1.1mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1871554-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.