TE Connectivity 1871583-1 technical specifications.
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.