TE Connectivity 1871583-2 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871583-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.