
TE Connectivity 1871602-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 1.73mm |
| Housing Color | Black |
| Lead/Base Style | SMD/SMT |
| Length | 14.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871602-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.