
Female signal and power contact for wire-to-wire connector systems. Rated for 5A current and 250V voltage, this straight, cable-mount contact utilizes a crimp termination method for discrete wires within an 18-22AWG range. Constructed from tin-plated copper alloy, it features a 0.087-inch insulation diameter and a maximum operating temperature of 221°C. This RoHS and ELV compliant component is supplied on tape and reel, with a flammability rating of UL94 V-0.
TE Connectivity 1871731-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Diameter | 0.087inch |
| Length | 0.338inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Dynamic D1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871731-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.