Female signal and power contact for wire-to-wire connector systems. Features a 3A current rating, copper alloy construction with tin plating, and crimp termination for 22-28AWG discrete wire. Operates within a -67°C to 221°C temperature range, with a 1.9mm insulation diameter and 0.311-inch length. This unshielded, straight orientation contact is UL94 V-0 flammability rated, RoHS and ELV compliant, and supplied in a bag of 1000.
TE Connectivity 1871744-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 1.9mm |
| Length | 0.311inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Dynamic D-1000 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871744-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.