Vertical wire-to-board connector assembly featuring 16 positions across 2 rows with a 0.149-inch pitch and 0.2-inch row spacing. This connector offers a 8A contact current rating with gold-plated copper alloy contacts and a shrouded, vertical orientation for secure mating. Constructed with a black, UL94 V-0 flammability rated housing, it operates within a -67°C to 221°C temperature range and is RoHS and Halogen Free compliant.
TE Connectivity 1871794-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 0.85inch |
| Housing Color | Black |
| Length | 1.6inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.149inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.2inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 5.5mm |
| Termination | Solder |
| VDE Tested | No |
| Width | 0.568inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871794-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.