The 1871859-1 wire-to-wire connector features copper alloy contacts with tin plating, supporting up to 2.5A of current. It is designed for use with discrete wires and cables, with a maximum wire gauge of 28AWG and a minimum of 22AWG. The connector is compliant with ELV and RoHS regulations, and is available in tape and reel packaging with 6000 pieces per reel. It has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C, making it suitable for a wide range of applications.
TE Connectivity 1871859-1 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Insulation Diameter | 1.9mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Grace Inertia, GIC, AMP |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871859-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.