TE Connectivity 1871865-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.15inch |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.063inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Amp-In |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1871865-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.