TE Connectivity 18732C200 technical specifications.
| Application(s) | POWER |
| Coil Current | 51.06mA |
| Coil Resistance | 470R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Current Rating | 20A |
| Height | 55.25mm |
| Length | 28.09mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Panel |
| Package Quantity | 25 |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| Width | 37.28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 18732C200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.