Six-position, female circular connector with solder cup termination, designed for wire-to-panel applications. Features gold-plated bronze contacts, a PPSU insulation material, and a black housing. Rated for 6A and 300V AC, with a durability of 2500 cycles and an operating temperature range of -58°C to 338°C. This straight, unshielded connector supports panel, bulkhead, rear side nut, and front mounting, with a panel thickness capability of 10mm. Compliant with ELV and RoHS standards, it offers IP50 environmental protection.
TE Connectivity 1877067-4 technical specifications.
Download the complete datasheet for TE Connectivity 1877067-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.